Texas Instruments, -15 V Linear Voltage Regulator, 100mA, 1-Channel Negative, 4% 3-Pin, TO-92 MC79L15ACLPE3
- RS Stock No.:
- 178-8928
- Mfr. Part No.:
- MC79L15ACLPE3
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8928
- Mfr. Part No.:
- MC79L15ACLPE3
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | -15 V | |
| Accuracy | 4% | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 6.5mA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -30 V | |
| Maximum Input Voltage | -17.5 V | |
| Height | 1.75mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage -15 V | ||
Accuracy 4% | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 6.5mA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -30 V | ||
Maximum Input Voltage -17.5 V | ||
Height 1.75mm | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Length 5mm | ||
