Texas Instruments, 1.2 → 32 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 3-Pin, TO-92 TL317CLPR
- RS Stock No.:
- 178-8924
- Mfr. Part No.:
- TL317CLPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-8924
- Mfr. Part No.:
- TL317CLPR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Output Voltage | 1.2 → 32 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 3.68mm | |
| Maximum Input Voltage | 38 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.7 V | |
| Length | 4.83mm | |
| Width | 3.43mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Output Voltage 1.2 → 32 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Height 3.68mm | ||
Maximum Input Voltage 38 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.7 V | ||
Length 4.83mm | ||
Width 3.43mm | ||
