Texas Instruments TPS71701DCKR, LDO Regulator, 150mA Adjustable, 0.9 → 6.2 V, 3% 5-Pin, SC-70
- RS Stock No.:
- 178-8901
- Mfr. Part No.:
- TPS71701DCKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-8901
- Mfr. Part No.:
- TPS71701DCKR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 0.9 → 6.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 125 μV/V | |
| Load Regulation | 120 μV/mA | |
| Accuracy | 3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 45µA | |
| Package Type | SC-70 | |
| Reference Voltage | 0.79 → 0.81V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Power Rating | 320mW | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.4mm | |
| Length | 2.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 0.9 → 6.2 V | ||
Number of Outputs 1 | ||
Line Regulation 125 μV/V | ||
Load Regulation 120 μV/mA | ||
Accuracy 3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 45µA | ||
Package Type SC-70 | ||
Reference Voltage 0.79 → 0.81V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Power Rating 320mW | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.4mm | ||
Length 2.15mm | ||
