Infineon TLE42632ESXUMA1, 1 Low Dropout Voltage, Voltage Regulator 180mA, 5 V 8-Pin, DSO
- RS Stock No.:
- 178-7459
- Mfr. Part No.:
- TLE42632ESXUMA1
- Brand:
- Infineon
Subtotal (1 reel of 2500 units)*
£2,857.50
(exc. VAT)
£3,430.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.143 | £2,857.50 |
*price indicative
- RS Stock No.:
- 178-7459
- Mfr. Part No.:
- TLE42632ESXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 180mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 45 V | |
| Minimum Input Voltage | -42 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.6mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 180mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 25 mV | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DSO | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 45 V | ||
Minimum Input Voltage -42 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.6mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
