ROHM BD3575YFP-ME2, 1 Linear Voltage, Voltage Regulator 500mA, 2.8 → 12 V 5+Tab-Pin, TO-252
- RS Stock No.:
- 178-5942
- Mfr. Part No.:
- BD3575YFP-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-5942
- Mfr. Part No.:
- BD3575YFP-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.8 → 12 V | |
| Line Regulation | 30 mV | |
| Accuracy | ±2 (Precision)% | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 30µA | |
| Pin Count | 5+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 36 V | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 2.8 → 12 V | ||
Line Regulation 30 mV | ||
Accuracy ±2 (Precision)% | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 30µA | ||
Pin Count 5+Tab | ||
Output Type Adjustable | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 36 V | ||
Length 6.5mm | ||
Width 5.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP BD357xYHFP Series provide an ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.
Low-Saturation Voltage Type P-Channel DMOSOutput Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
