ROHM BD450M2FP3-CE2, 1 Linear Voltage, Voltage Regulator 200mA, 5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 178-5786
- Mfr. Part No.:
- BD450M2FP3-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-5786
- Mfr. Part No.:
- BD450M2FP3-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 40µA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.53 x 3.43 x 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.6mm | |
| Maximum Input Voltage | 42 V | |
| Minimum Input Voltage | 5.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.53mm | |
| Width | 3.43mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Quiescent Current 40µA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.53 x 3.43 x 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1.6mm | ||
Maximum Input Voltage 42 V | ||
Minimum Input Voltage 5.8 V | ||
Minimum Operating Temperature -40 °C | ||
Length 6.53mm | ||
Width 3.43mm | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
ROHM Linear Voltage Regulator
The ROHM SOT-223 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 200mA. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin does not enable the device. The regulated voltage must be lower than the input voltage. It supplies a stable fixed voltage from an unstable direct input voltage.
Features and Benefits
• Compatible replacement to competitor products
• Excellent ripple rejection characteristics
• Initial output voltage accuracy is ±2%
• Input supply voltage ranges between 3V and 42V
• Line regulation is 10mV
• Load regulation is 10mV
• Low quiescent current of 40μA
• Operating temperature ranges between -40°C and 150°C
• Overcurrent and overheating protection
• Excellent ripple rejection characteristics
• Initial output voltage accuracy is ±2%
• Input supply voltage ranges between 3V and 42V
• Line regulation is 10mV
• Load regulation is 10mV
• Low quiescent current of 40μA
• Operating temperature ranges between -40°C and 150°C
• Overcurrent and overheating protection
Applications
• Automotive applications
• Low current consumption applications
• Low current consumption applications
Certifications
