ROHM BD3575YFP-ME2, 1 Linear Voltage, Voltage Regulator 500mA, 2.8 → 12 V 5+Tab-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
178-5570
Mfr. Part No.:
BD3575YFP-ME2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

2.8 → 12 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

40 mV

Accuracy

±2 (Precision)%

Mounting Type

Surface Mount

Package Type

TO-252

Quiescent Current

30µA

Pin Count

5+Tab

Output Type

Adjustable

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

36 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Width

5.5mm

Length

6.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP BD357xYHFP Series provide an ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.

Low-Saturation Voltage Type P-Channel DMOSOutput Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy