Infineon TLE4473GV552AUMA1, 4 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 12-Pin, DSO-12-11
- RS Stock No.:
- 178-5077
- Mfr. Part No.:
- TLE4473GV552AUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-5077
- Mfr. Part No.:
- TLE4473GV552AUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 4 | |
| Line Regulation | 20 mV | |
| Load Regulation | 50 mV | |
| Accuracy | 25mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DSO-12-11 | |
| Quiescent Current | 500µA | |
| Pin Count | 12 | |
| Output Type | Fixed | |
| Dimensions | 7.8 x 7.5 x 2.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.6mm | |
| Minimum Input Voltage | 5.6 V | |
| Maximum Input Voltage | 42 V | |
| Length | 7.8mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 5 V | ||
Number of Outputs 4 | ||
Line Regulation 20 mV | ||
Load Regulation 50 mV | ||
Accuracy 25mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DSO-12-11 | ||
Quiescent Current 500µA | ||
Pin Count 12 | ||
Output Type Fixed | ||
Dimensions 7.8 x 7.5 x 2.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 2.6mm | ||
Minimum Input Voltage 5.6 V | ||
Maximum Input Voltage 42 V | ||
Length 7.8mm | ||
Width 7.5mm | ||
