onsemi MC33269DT-012G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 12 V 3-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
178-4806
Mfr. Part No.:
MC33269DT-012G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

0.3 %

Load Regulation

0.5 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

5.5mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Minimum Operating Temperature

-40 °C

Width

6.22mm

Length

6.73mm