onsemi MC7808BTG, 1 Linear Voltage, Voltage Regulator 1A, 8 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
178-4766
Mfr. Part No.:
MC7808BTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

160 mV

Accuracy

4%

Load Regulation

160 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Input Voltage

40 V dc

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

15.75mm

Length

10.28mm

Width

4.82mm