onsemi MC78M12ABTG, 1 Linear Voltage, Voltage Regulator 700mA, 12 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
178-4747
Mfr. Part No.:
MC78M12ABTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

50 mV

Load Regulation

240 mV

Accuracy

±2%

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

9.28mm

Minimum Operating Temperature

-40 °C

Width

4.82mm

Length

10.28mm