onsemi NCP110AMX120TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.2 V 4-Pin, XDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-4665
Mfr. Part No.:
NCP110AMX120TBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

25µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

1.1 V

Height

0.38mm

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

COO (Country of Origin):
TH
The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The NCP110 provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR ideal for high precision analog & Wi-Fi applications. The device offers a unique combination of very low voltage, low noise, high PSRR and low quiescent current, made possible with an innovative new architecture. Due to low quiescent current, Low Vin and dropout voltage, the NCP110 is ideal for battery powered connected devices such as smartphones, tablets and Wireless IoT modules.

Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Benefits:
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications