onsemi NCP145AMX100TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1 V 4-Pin, XDFN
- RS Stock No.:
- 178-4556
- Mfr. Part No.:
- NCP145AMX100TCG
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£201.00
(exc. VAT)
£241.20
(inc. VAT)
- RS Stock No.:
- 178-4556
- Mfr. Part No.:
- NCP145AMX100TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 1.5 mV | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1 V | |
| Height | 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 1.5 mV | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1 V | ||
Height 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- PH
NCP145 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP145 features low IQ consumption.
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications

