onsemi NCV8163AMX300TBG, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3 V 4-Pin, XDFN
- RS Stock No.:
- 178-4382
- Mfr. Part No.:
- NCV8163AMX300TBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4382
- Mfr. Part No.:
- NCV8163AMX300TBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.005 %/mA | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.2 V | |
| Height | 0.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.005 %/mA | ||
Mounting Type Surface Mount | ||
Quiescent Current 20µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.2 V | ||
Height 0.38mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Width 1mm | ||
Automotive Standard AEC-Q100 | ||
Length 1mm | ||
- COO (Country of Origin):
- TH
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.
Features:
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar
