onsemi NCV8163AMX270TBG, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.7 V 4-Pin, XDFN

Stock information currently inaccessible
RS Stock No.:
178-4380
Mfr. Part No.:
NCV8163AMX270TBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.7 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.005 %/mA

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

20µA

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.2 V

Height

0.38mm

Length

1mm

Automotive Standard

AEC-Q100

Width

1mm

COO (Country of Origin):
TH
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 uF input and a 1 uF output ceramic capacitor.

Features:
Ultra Low Quiescent Current 12 uA
Very Low Dropout 80mV@250mA
Ultra High PSRR 92dB at 1 kHz
Ultra High PSRR 60dB at 100 kHz
Applications:
Automotive
Benefits:
Improved efficiency during light load conditions
Low power dissipation at full load
Excellent for noise sensitive device like Image Sensors
Excellent for noise sensitive device like Image Sensors
End Products:
ADAS
Image Sensor
Radar / Lidar

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy