onsemi NCP786AMNADJTBG, 1 Linear Voltage, Voltage Regulator 10mA, 1.27 → 15 V 6-Pin, DFN
- RS Stock No.:
- 178-4376
- Mfr. Part No.:
- NCP786AMNADJTBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4376
- Mfr. Part No.:
- NCP786AMNADJTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 10mA | |
| Output Voltage | 1.27 → 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.5 % | |
| Accuracy | ±5% | |
| Load Regulation | ±1 % | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 15µA | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Reference Voltage | 1.27V | |
| Output Type | Adjustable | |
| Dimensions | 6.1 x 5.1 x 0.95mm | |
| Minimum Input Voltage | 55 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 450 V | |
| Automotive Standard | AEC-Q100 | |
| Length | 6.1mm | |
| Width | 5.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 10mA | ||
Output Voltage 1.27 → 15 V | ||
Number of Outputs 1 | ||
Line Regulation ±0.5 % | ||
Accuracy ±5% | ||
Load Regulation ±1 % | ||
Mounting Type Surface Mount | ||
Quiescent Current 15µA | ||
Package Type DFN | ||
Pin Count 6 | ||
Reference Voltage 1.27V | ||
Output Type Adjustable | ||
Dimensions 6.1 x 5.1 x 0.95mm | ||
Minimum Input Voltage 55 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 450 V | ||
Automotive Standard AEC-Q100 | ||
Length 6.1mm | ||
Width 5.1mm | ||
- COO (Country of Origin):
- KR
The NCP786A is high−performance linear regulator, offering a very wide operating input voltage range of up to 450 V DC, with an output current of up to 10 mA. Ideal for high input voltage applications such as industrial and home metering, home appliances. The NCP786A family offers ±5% initial accuracy, extremely high−power supply rejection ratio and ultra−low quiescent current.
Ideal for light load application
Direct Convert from AC voltage to DC voltage
Can minimize power consumption, High Power efficiency
Stable operation @ full temperature range
Can protection IC & Set from critical thermal explosion and damage
Can generate noiseless clean output voltage
Direct Convert from AC voltage to DC voltage
Can minimize power consumption, High Power efficiency
Stable operation @ full temperature range
Can protection IC & Set from critical thermal explosion and damage
Can generate noiseless clean output voltage
