onsemi NCP145AMX120TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.2 V 4-Pin, XDFN
- RS Stock No.:
- 178-4374
- Mfr. Part No.:
- NCP145AMX120TCG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4374
- Mfr. Part No.:
- NCP145AMX120TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1.5 mV | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Height | 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1.5 mV | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Height 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- PH
NCP145 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP145 features low IQ consumption.
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
