onsemi NCP110AMX120TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.2 V 4-Pin, XDFN
- RS Stock No.:
- 178-4367
- Mfr. Part No.:
- NCP110AMX120TBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4367
- Mfr. Part No.:
- NCP110AMX120TBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 25µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.1 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.38mm | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Quiescent Current 25µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.1 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.38mm | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- TH
The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The NCP110 provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR ideal for high precision analog & Wi-Fi applications. The device offers a unique combination of very low voltage, low noise, high PSRR and low quiescent current, made possible with an innovative new architecture. Due to low quiescent current, Low Vin and dropout voltage, the NCP110 is ideal for battery powered connected devices such as smartphones, tablets and Wireless IoT modules.
Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Benefits:
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Benefits:
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications
