onsemi NCP110AMX105TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.05 V 4-Pin, XDFN

Stock information currently inaccessible
RS Stock No.:
178-4365
Mfr. Part No.:
NCP110AMX105TBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.05 V

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Quiescent Current

25µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Minimum Input Voltage

1.1 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Height

0.38mm

Length

1mm

Width

1mm

COO (Country of Origin):
TH
The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The NCP110 provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR ideal for high precision analog & Wi-Fi applications. The device offers a unique combination of very low voltage, low noise, high PSRR and low quiescent current, made possible with an innovative new architecture. Due to low quiescent current, Low Vin and dropout voltage, the NCP110 is ideal for battery powered connected devices such as smartphones, tablets and Wireless IoT modules.

Low Vin 1.1 V
Ultra Low Noise 8.8 μVrms
High PSRR 95 dB at 1 kHz
Low Quiescent current 20 μA
Available in Small Packages CSP4 0.65 x 0.65 mm & xDFN4 1 x 1 mm
Benefits:
Suitable for battery powered devices
Very well suited for noise sensitive applications
Excellent for power sensitive devices
Ideal for battery powered applications
Good for space constrained applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy