New Japan Radio, -12 V Voltage Regulator, 1.5A, 1-Channel Negative 3-Pin, TO-220F NJM7912FA

Image representative of range

Stock information currently inaccessible
RS Stock No.:
178-2337
Mfr. Part No.:
NJM7912FA
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

120 mV

Load Regulation

150 mV

Polarity

Negative

Mounting Type

Through Hole

Quiescent Current

2.7mA

Package Type

TO-220F

Pin Count

3

Power Rating

16W

Output Type

Fixed

Dimensions

10 x 4.7 x 9.5mm

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+85 °C

Height

9.5mm

Minimum Operating Temperature

-40 °C

Width

4.7mm

Length

10mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy