Nisshinbo Micro Devices NJM7909FA, 1 Linear Voltage, Voltage Regulator 1.5A, -9 V 3-Pin, TO-220F
- RS Stock No.:
- 178-2270
- Mfr. Part No.:
- NJM7909FA
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 178-2270
- Mfr. Part No.:
- NJM7909FA
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 90 mV | |
| Load Regulation | 120 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 2.2mA | |
| Package Type | TO-220F | |
| Pin Count | 3 | |
| Power Rating | 16W | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.7 x 9.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | -35 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 9.5mm | |
| Width | 4.7mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage -9 V | ||
Number of Outputs 1 | ||
Line Regulation 90 mV | ||
Load Regulation 120 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 2.2mA | ||
Package Type TO-220F | ||
Pin Count 3 | ||
Power Rating 16W | ||
Output Type Fixed | ||
Dimensions 10 x 4.7 x 9.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage -35 V | ||
Minimum Operating Temperature -40 °C | ||
Height 9.5mm | ||
Width 4.7mm | ||
Length 10mm | ||
RoHS Status: Not Applicable
