ROHM BD00IA5WEFJ-E2, 1 Linear Voltage, Voltage Regulator 500mA, 4.5 V 8-Pin, HTSOP-J8
- RS Stock No.:
- 178-0635
- Mfr. Part No.:
- BD00IA5WEFJ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0635
- Mfr. Part No.:
- BD00IA5WEFJ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 4.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1mm | |
| Minimum Input Voltage | 2.4 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 4.5 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1mm | ||
Minimum Input Voltage 2.4 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Temperature -25 °C | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
BD00IA5WEFJ is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8 to 4.5V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Maximum output current 0.5A
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (0.8V to 4.5V)
Package: HTSOP-J8
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (0.8V to 4.5V)
Package: HTSOP-J8
