ROHM BD25IC0WEFJ-E2, 1 Linear Voltage, Voltage Regulator 1A, 2.5 V 8-Pin, HTSOP-J8
- RS Stock No.:
- 178-0602
- Mfr. Part No.:
- BD25IC0WEFJ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0602
- Mfr. Part No.:
- BD25IC0WEFJ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Accuracy | ±1% | |
| Load Regulation | 1.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP-J8 | |
| Reference Voltage | 0.8V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1mm | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Input Voltage | 2.4 V | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Accuracy ±1% | ||
Load Regulation 1.5 % | ||
Mounting Type Surface Mount | ||
Package Type HTSOP-J8 | ||
Reference Voltage 0.8V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1mm | ||
Minimum Operating Temperature -25 °C | ||
Minimum Input Voltage 2.4 V | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
BDxxIC0W series are a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type:HTSOP-J8 and HVSOF6. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
