- RS Stock No.:
- 178-0590
- Mfr. Part No.:
- BA78M10FP-E2
- Brand:
- ROHM
60 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.612
(exc. VAT)
£0.734
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.612 | £6.12 |
50 - 90 | £0.548 | £5.48 |
100 - 240 | £0.50 | £5.00 |
250 - 990 | £0.458 | £4.58 |
1000 + | £0.423 | £4.23 |
*price indicative |
- RS Stock No.:
- 178-0590
- Mfr. Part No.:
- BA78M10FP-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types(TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types(TO220CP-3, TO252-3) available for greater compatibility
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 500mA |
Output Voltage | 10 V |
Number of Outputs | 1 |
Line Regulation | 200 mV |
Load Regulation | 200 mV |
Mounting Type | Through Hole |
Package Type | TO252-3 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 2.3 x 7mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 25 V |
Height | 7mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 12.5 V |
Length | 6.5mm |
Width | 2.3mm |