Microchip MCP1755-3302E/MC, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, DFN 8-Pin
- RS Stock No.:
- 177-1969
- Mfr. Part No.:
- MCP1755-3302E/MC
- Brand:
- Microchip
Get a bulk buy discount
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 120 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | £0.601 | £12.02 | - |
| 40 - 80 | £0.573 | £11.46 | 4% |
| 100 + | £0.528 | £10.56 | 12% |
*price indicative
- RS Stock No.:
- 177-1969
- Mfr. Part No.:
- MCP1755-3302E/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | ±0.05 %/V | |
| Load Regulation | ±0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | DFN | |
| Quiescent Current | 100μA | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Series | MCP1755 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation ±0.05 %/V | ||
Load Regulation ±0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type DFN | ||
Quiescent Current 100μA | ||
Pin Count 8 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Series MCP1755 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
The MCP1755/MCP1755S is a 16 volt, high PSRR voltage regulator with short circuit current foldback. The MCP1755/MCP1755S regulator provides up to 300 mA of current.
High PSRR: 80 dB @ 1 kHz typical
68.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6V to16.0V
300 mA Output Current for all output voltages
Low Dropout Voltage, 300 mV typical @ 300 mA
0.85% Typical Output Voltage accuracy
Standard Output Voltage Options (1.8V, 2.5V, 3.0V, 3.3V, 5.0V)
Output voltage range 1.8V to 5.5V in 0.1Vincrements
Output Voltage Tolerances of ±2.0% over entiretemperature range
Stable with minimum 1.0 μF output capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Overtemperature Protection
Related links
- Microchip MCP1755-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 3.3V
