Microchip Technology MIC3975-5.0YMM, LDO Regulator, 750mA, 5 V, ±2% 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0880
Mfr. Part No.:
MIC3975-5.0YMM
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Maximum Output Current

750mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2%

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.05 x 0.9mm

Maximum Input Voltage

16 V

Minimum Input Voltage

2.25 V

Height

0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.05mm

COO (Country of Origin):
US
The MIC3975 is a 750mA low dropout linear voltage regulator that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Superβeta PNP® pass element, the MIC3975 offers extremely low dropout (typically 300mV at 750mA) and low ground current (typically 6.5mA at 750mA).

Fixed and adjustable output voltages to 1.24V
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Fixed and adjustable output voltages to 1.24V
280mV typical dropout at 750mA
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse battery protection
Reverse leakage protection
Fast transient response
Low-profile MSOP-8