Microchip MIC59300YME, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.5 → 3 V 8-Pin, SOIC
- RS Stock No.:
- 177-0871
- Mfr. Part No.:
- MIC59300YME
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0871
- Mfr. Part No.:
- MIC59300YME
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.5 → 3 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.93 x 3.94 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.5mm | |
| Maximum Input Voltage | 3.8 V | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.5 → 3 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.93 x 3.94 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.5mm | ||
Maximum Input Voltage 3.8 V | ||
Length 4.93mm | ||
Width 3.94mm | ||
- COO (Country of Origin):
- US
The MIC59300 is a high-bandwidth, low-dropout, 3A linear voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC59300 implements a dual supply configuration allowing for a very low output impedance and a very fast transient response.
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Input voltage range:
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Ultra-fast transient response
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Junction temperature range: -40°C to +125°C
TO-263 and 8-pin ePad SOIC
Pin compatible upgrade to MIC49300
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Input voltage range:
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Ultra-fast transient response
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Junction temperature range: -40°C to +125°C
TO-263 and 8-pin ePad SOIC
Pin compatible upgrade to MIC49300
