Microchip Technology MIC39150-1.8WU, LDO Regulator, 1.5A, 1.8 V, ±2% 3-Pin, D2PAK
- RS Stock No.:
- 177-0798
- Mfr. Part No.:
- MIC39150-1.8WU
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0798
- Mfr. Part No.:
- MIC39150-1.8WU
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.66 x 9.16 x 4.59mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.59mm | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.66 x 9.16 x 4.59mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.25 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.59mm | ||
Length 10.66mm | ||
Width 9.16mm | ||
- COO (Country of Origin):
- US
The MIC39150, MIC39151, and MIC39152 are 1.5A LDO voltage regulators that provide a low-voltage, high-current output with a minimum of external components. Utilizing proprietary Super βeta PNP® pass element, the MIC39150/1/2 offers extremely low dropout (typically 375mV at 1.5A) and low ground current (typically 17mA at 1.5A).
1.5A minimum guaranteed output current
500mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5 to 1.8V or 1.65V conversion
1% initial accuracy
Low ground current
1.5A minimum guaranteed output current
500mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5 to 1.8V or 1.65V conversion
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse battery and reverse lead insertion protection
Reverse leakage protection
Fast transient response
TTL/CMOS-compatible enable pin (MIC39151/2 only))
500mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5 to 1.8V or 1.65V conversion
1% initial accuracy
Low ground current
1.5A minimum guaranteed output current
500mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5 to 1.8V or 1.65V conversion
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse battery and reverse lead insertion protection
Reverse leakage protection
Fast transient response
TTL/CMOS-compatible enable pin (MIC39151/2 only))
