Microchip MIC5236-3.3YM, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 177-0753
- Mfr. Part No.:
- MIC5236-3.3YM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0753
- Mfr. Part No.:
- MIC5236-3.3YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 20µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 3.99 x 1.63mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.63mm | |
| Width | 3.99mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 20µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 3.99 x 1.63mm | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.63mm | ||
Width 3.99mm | ||
Length 5mm | ||
- COO (Country of Origin):
- US
The MIC5236 is a low quiescent current, μCap low dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20μA, it is ideal for supplying keep-alive power in systems with high-voltage batteries.Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20V to +60V.As a μCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1.0μF output capacitor for stability.
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
230mV at 50mA,
300mV at 150mA
Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
±1.0% initial output accuracy
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
Wide input range: 2.3V to 30V
230mV at 50mA,
300mV at 150mA
Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
±1.0% initial output accuracy
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
