Microchip Technology MIC5281-3.3YMME, LDO Regulator, 25mA, 3.3 V, ±5% 8-Pin, MSOP
- RS Stock No.:
- 177-0727
- Mfr. Part No.:
- MIC5281-3.3YMME
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0727
- Mfr. Part No.:
- MIC5281-3.3YMME
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Output Current | 25mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | ±5 % | |
| Accuracy | ±5% | |
| Load Regulation | ±1 % | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Quiescent Current | 11µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.92mm | |
| Minimum Input Voltage | 6 V | |
| Maximum Input Voltage | 120 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Output Current 25mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation ±5 % | ||
Accuracy ±5% | ||
Load Regulation ±1 % | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Quiescent Current 11µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.92mm | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 120 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.92mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- US
The MIC5281 high performance linear regulator offers a very wide input operating voltage range, up to 120V DC, and supplies an output current of up to 25mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5281 offers 3% initial accuracy, extremely high power supply rejection ratio (>90db) and ultra-low quiescent current of 6μA.
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Ultra-high PSRR <90dB
Ultra-high line rejection (load dump)
High output accuracy:
±3% initial accuracy
Thermal shutdown and current limit protection
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 6μA
25mA guaranteed output current
Adjustable output from 1.27V to 5.5V
Withstands up to +120V DC at the input
Stable with ceramic output capacitors
Ultra-high PSRR <90dB
Ultra-high line rejection (load dump)
High output accuracy:
±3% initial accuracy
Thermal shutdown and current limit protection
