Microchip MIC49300WR, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.9 → 1.8 V 5-Pin, SPAK
- RS Stock No.:
- 177-0680
- Mfr. Part No.:
- MIC49300WR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0680
- Mfr. Part No.:
- MIC49300WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 0.9 → 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Pin Count | 5 | |
| Reference Voltage | 0.91V | |
| Output Type | Adjustable | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.03mm | |
| Maximum Input Voltage | 6.5 V | |
| Length | 9.52mm | |
| Width | 8.13mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 0.9 → 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.5 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Pin Count 5 | ||
Reference Voltage 0.91V | ||
Output Type Adjustable | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.03mm | ||
Maximum Input Voltage 6.5 V | ||
Length 9.52mm | ||
Width 8.13mm | ||
- COO (Country of Origin):
- US
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Ultra-fast transient response (Up to 10MHz bandwidth)
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Power S-Pak package
Junction temperature range: -40°C to +125°C
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Ultra-fast transient response (Up to 10MHz bandwidth)
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Power S-Pak package
Junction temperature range: -40°C to +125°C
