Microchip Technology MIC29303WT, LDO Regulator, 3A Adjustable, 1.25 → 26 V, ±2% 5-Pin, TO-220
- RS Stock No.:
- 177-0645
- Mfr. Part No.:
- MIC29303WT
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0645
- Mfr. Part No.:
- MIC29303WT
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Output Current | 3A | |
| Output Voltage | 1.25 → 26 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Reference Voltage | 1.26V | |
| Output Type | Adjustable | |
| Dimensions | 0.42 x 0.19 x 0.61in | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 60 V | |
| Height | 15.49mm | |
| Minimum Input Voltage | -20 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Output Current 3A | ||
Output Voltage 1.25 → 26 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Reference Voltage 1.26V | ||
Output Type Adjustable | ||
Dimensions 0.42 x 0.19 x 0.61in | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 60 V | ||
Height 15.49mm | ||
Minimum Input Voltage -20 V | ||
Minimum Operating Temperature -40 °C | ||
Length 10.67mm | ||
Width 4.83mm | ||
- COO (Country of Origin):
- US
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
