Microchip MIC2951-03YN, LDO Regulator, 150mA, 5 V, 1% 8-Pin, DIP
- RS Stock No.:
- 177-0633
- Mfr. Part No.:
- MIC2951-03YN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0633
- Mfr. Part No.:
- MIC2951-03YN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Accuracy | 1% | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Reference Voltage | 1.27V | |
| Output Type | Fixed | |
| Dimensions | 9.65 x 3.43 x 6.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | 2 V | |
| Height | 6.48mm | |
| Width | 3.43mm | |
| Length | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Accuracy 1% | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Reference Voltage 1.27V | ||
Output Type Fixed | ||
Dimensions 9.65 x 3.43 x 6.48mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage 2 V | ||
Height 6.48mm | ||
Width 3.43mm | ||
Length 9.65mm | ||
- COO (Country of Origin):
- US
The MIC2950 and MIC2951 are "bulletproof" micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. Like their predecessors, the LP2950 and LP2951, the quiescent current of the MIC2950/MIC2951 increases only slightly in dropout, thus prolonging battery life.
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1.5μF for stability
Current and thermal limiting
Unregulated DC input can withstand -20V reverse battery and +60V positive transients
Error flag warns of output dropout (MIC2951)
Logic-controlled electronic shutdown (MIC2951)
Output programmable from 1.24V to 29V (MIC2951)
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1.5μF for stability
Current and thermal limiting
Unregulated DC input can withstand -20V reverse battery and +60V positive transients
Error flag warns of output dropout (MIC2951)
Logic-controlled electronic shutdown (MIC2951)
Output programmable from 1.24V to 29V (MIC2951)
