Microchip MIC5357-SGYMME, LDO Regulator, 500mA Adjustable, 1.8 → 3.8 V, ±3% 8-Pin, MSOP
- RS Stock No.:
- 177-0469
- Mfr. Part No.:
- MIC5357-SGYMME
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0469
- Mfr. Part No.:
- MIC5357-SGYMME
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 → 3.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.6 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 2.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Quiescent Current | 160µA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 → 3.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.6 %/V | ||
Accuracy ±3% | ||
Load Regulation 2.5 % | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Quiescent Current 160µA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.6 V | ||
Maximum Input Voltage 5.5 V | ||
Height 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- US
The MIC5357 is a tiny dual Ultra Low Dropout (ULDO) linear regulator ideally suited for portable electronics due to its low output noise. The MIC5357 provides two independently controlled high performance 500mA LDOs with typical dropout voltage of 130mV at rated load.
2.6V to 5.5V input voltage range
Ultra-low dropout voltage: 130mV @ 500mA
Ultra-low output noise: 51μVrms
±2% initial output accuracy
Small 8-pin ePad MSOP package
Excellent Load/Line transient response
2.6V to 5.5V input voltage range
Ultra-low dropout voltage: 130mV @ 500mA
Ultra-low output noise: 51μVrms
±2% initial output accuracy
Small 8-pin ePad MSOP package
Excellent Load/Line transient response
Fast start up time: 38μs
μCap stable with 2.2μF ceramic capacitors
Thermal shutdown protection
Low quiescent current: 160μA with both outputs at maximum load
Ultra-low dropout voltage: 130mV @ 500mA
Ultra-low output noise: 51μVrms
±2% initial output accuracy
Small 8-pin ePad MSOP package
Excellent Load/Line transient response
2.6V to 5.5V input voltage range
Ultra-low dropout voltage: 130mV @ 500mA
Ultra-low output noise: 51μVrms
±2% initial output accuracy
Small 8-pin ePad MSOP package
Excellent Load/Line transient response
Fast start up time: 38μs
μCap stable with 2.2μF ceramic capacitors
Thermal shutdown protection
Low quiescent current: 160μA with both outputs at maximum load
