Microchip MIC5236-3.3YM, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
177-0457
Mfr. Part No.:
MIC5236-3.3YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

20µA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 3.99 x 1.63mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Height

1.63mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

3.99mm

COO (Country of Origin):
US
The MIC5236 is a low quiescent current, μCap low dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20μA, it is ideal for supplying keep-alive power in systems with high-voltage batteries.Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20V to +60V.As a μCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1.0μF output capacitor for stability.

Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
230mV at 50mA,
300mV at 150mA
Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
±1.0% initial output accuracy
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V