Microchip MIC5201-3.3YS, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 177-0446
- Mfr. Part No.:
- MIC5201-3.3YS
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0446
- Mfr. Part No.:
- MIC5201-3.3YS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.01µA | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 26 V | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.01µA | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Minimum Input Voltage 2.5 V | ||
Height 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 26 V | ||
Length 6.5mm | ||
Width 3.5mm | ||
- COO (Country of Origin):
- US
