Microchip, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 177-0439
- Mfr. Part No.:
- MIC49150-1.2WR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0439
- Mfr. Part No.:
- MIC49150-1.2WR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 2.03mm | |
| Length | 9.52mm | |
| Standards/Approvals | RoHS | |
| Series | MIC49150 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 2.03mm | ||
Length 9.52mm | ||
Standards/Approvals RoHS | ||
Series MIC49150 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC49150 is a high-bandwidth, low-dropout, 1.5A voltage regulator ideal for powering core voltages of low power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response.The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4V to 6.5V and the bias supply requires between 3V and 6.5V or proper operation.
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Related links
- Microchip, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49300-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Texas Instruments TPS79901DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip MIC49150-1.2YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
