Microchip MIC2951-03YN, LDO Regulator, 150mA, 5 V, 1% 8-Pin, DIP

Stock information currently inaccessible
RS Stock No.:
177-0367
Mfr. Part No.:
MIC2951-03YN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.4 %

Accuracy

1%

Load Regulation

0.3 %

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Reference Voltage

1.27V

Output Type

Fixed

Dimensions

9.65 x 3.43 x 6.48mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

6.48mm

Width

3.43mm

Length

9.65mm

COO (Country of Origin):
US
The MIC2950 and MIC2951 are "bulletproof" micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. Like their predecessors, the LP2950 and LP2951, the quiescent current of the MIC2950/MIC2951 increases only slightly in dropout, thus prolonging battery life.

Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1.5μF for stability
Current and thermal limiting
Unregulated DC input can withstand -20V reverse battery and +60V positive transients
Error flag warns of output dropout (MIC2951)
Logic-controlled electronic shutdown (MIC2951)
Output programmable from 1.24V to 29V (MIC2951)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy