Microchip MIC29310-5.0WU, 1 Low Dropout Voltage, Voltage Regulator 3A, 5 V 3-Pin, TO-263
- RS Stock No.:
- 177-0359
- Mfr. Part No.:
- MIC29310-5.0WU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0359
- Mfr. Part No.:
- MIC29310-5.0WU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 0.405 x 0.36 x 0.17in | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.32mm | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Width | 9.14mm | |
| Length | 10.29mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 0.405 x 0.36 x 0.17in | ||
Minimum Operating Temperature 0 °C | ||
Height 4.32mm | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Width 9.14mm | ||
Length 10.29mm | ||
- COO (Country of Origin):
- CN
The MIC29310 and MIC29312 are low cost versions of MIC29300 family low-dropout (LDO) regulators. Manufactured on proprietary Super βeta PNP® process, the MIC29310/2 is a 3A LDO regulator with very low-dropout voltage (600mV over the full load) and low ground current. Along with a total accuracy of ±2% (over temperature, line and load regulation), these regulators feature very fast transient recovery from input voltage surges and output load current changes.
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29312)
Fixed voltage and adjustable versions
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Low cost versions of MIC29300 family
Fast transient response
3A current over full temperature range
600mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29312)
Fixed voltage and adjustable versions
