Microchip MIC2127AYML-T5, 1 Buck Boost Switching, Buck Boost Controller, 800 kHz 16-Pin, VQFN
- RS Stock No.:
- 175-7158
- Mfr. Part No.:
- MIC2127AYML-T5
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 175-7158
- Mfr. Part No.:
- MIC2127AYML-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Function | Buck Controller | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 800 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Function Buck Controller | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 800 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- US
The MIC2127A is a constant-frequency, synchronous buck controller featuring a unique adaptive on-time control architecture and HyperLight Load® mode. The MIC2127A operates over an input supply range of 4.5V to 75V. The output voltage is adjustable from 0.6V to 30V with an ensured accuracy of ±1%. The device features programmable switching frequency from 270 kHz to 800 kHz.
Wide input voltage range from 9V to 75V
5V preset output voltage
Up to 5A load current support
300 KHz switching frequency
Light load mode selection jumper (JU4)
An option to supply the MIC2127A internal circuits bias power and gate drive from output voltage (JU1)
Enable jumper to enable/disable the MIC2127A
Power Good (PG) test point
5V preset output voltage
Up to 5A load current support
300 KHz switching frequency
Light load mode selection jumper (JU4)
An option to supply the MIC2127A internal circuits bias power and gate drive from output voltage (JU1)
Enable jumper to enable/disable the MIC2127A
Power Good (PG) test point
