Microchip MIC2877-5.25YFT-TR, 1 Buck Boost Switching, Buck/Boost Converter 2A, 4.75 → 5.25 V, 2 MHz 8-Pin, FTQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-3183
Mfr. Part No.:
MIC2877-5.25YFT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

Step Up

Maximum Output Current

2A

Regulator Type

Buck Boost Switching

Output Voltage

4.75 → 5.25 V

Number of Outputs

1

Line Regulation

0.3 %

Load Regulation

0.2 %/A

Mounting Type

Surface Mount

Package Type

FTQFN

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

2 MHz

Switching Regulator

Yes

Efficiency

95%

Dimensions

2 x 2 x 0.5mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.5mm

Minimum Operating Temperature

-40 °C

Length

2mm

Width

2mm

COO (Country of Origin):
US
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance. The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V.

Typical 6.5A Input Peak Current Limit
Up to 95% Efficiency
Fully Integrated, High Efficiency, 2MHz Switching Frequency
Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
Controlled Pre-Charge Current Limit at Start-Up
Ultra-Fast Transient Response
Input Voltage Range from 2.5V to 5.5V
Integrated Anti-Ringing Switch for EMI Reduction
Typically Less than 2μA Shutdown Current
Internal Compensation
Power Good (PG) Output
Overcurrent Protection and Thermal Shutdown