STMicroelectronics LDK130M28RY, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.8 V 5-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
175-1729
Mfr. Part No.:
LDK130M28RY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

0.05 %/V

Load Regulation

0.006 %/mA

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

120µA

Pin Count

5

Output Type

Fixed

Dimensions

2.95 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Length

2.95mm

Width

1.6mm

COO (Country of Origin):
MY
The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low-power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1 μA.

Input voltage from 1.9 to 5.5 V
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy