STMicroelectronics LDK130M15RY, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.5 V 5-Pin, SOT-23
- RS Stock No.:
- 175-1727
- Mfr. Part No.:
- LDK130M15RY
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 175-1727
- Mfr. Part No.:
- LDK130M15RY
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 1.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.006 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 120µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.95 x 1.6 x 1.3mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Input Voltage | 5.5 V | |
| Automotive Standard | AEC-Q100 | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 1.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.006 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 120µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.95 x 1.6 x 1.3mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.9 V | ||
Maximum Input Voltage 5.5 V | ||
Automotive Standard AEC-Q100 | ||
Length 2.95mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low-power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1 μA.
Input voltage from 1.9 to 5.5 V
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C
