STMicroelectronics LDF25PT-TR, LDO Regulator, 1A, 2.5 V, 1% 5-Pin, PPAK
- RS Stock No.:
- 175-0807
- Mfr. Part No.:
- LDF25PT-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 175-0807
- Mfr. Part No.:
- LDF25PT-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.04 (Static) %/V | |
| Load Regulation | 0.6 %/A | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | PPAK | |
| Quiescent Current | 800µA | |
| Reference Voltage | 0.8V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 2.4 x 6.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 6.2mm | |
| Width | 2.4mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.04 (Static) %/V | ||
Load Regulation 0.6 %/A | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type PPAK | ||
Quiescent Current 800µA | ||
Reference Voltage 0.8V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.6 x 2.4 x 6.2mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.6 V | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Height 6.2mm | ||
Width 2.4mm | ||
Length 6.6mm | ||
- COO (Country of Origin):
- CN
The LDF is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.6 V to 16 V.
It is available in fixed and adjustable output voltage versions, from 0.8 V to 12 V.
The LDF features are: high output precision, very low-dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications.
Enable logic control pin and power-good output are featured on PPAK/DFN packages.
Current and thermal protection are provided.
It is available in fixed and adjustable output voltage versions, from 0.8 V to 12 V.
The LDF features are: high output precision, very low-dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications.
Enable logic control pin and power-good output are featured on PPAK/DFN packages.
Current and thermal protection are provided.
Input voltage from 2.6 to 16 V
Very low-dropout voltage (500 mV max. at 1 A load)
Low quiescent current (200 μA typ. @ 1 A load)
Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK
1 A guaranteed output current
Logic-controlled electronic shutdown
Power Good (PPAK and DFN packages)
Fast dynamic response to line and load changes
Internal current and thermal protections
Temperature range: -40 °C to 125 °C
Very low-dropout voltage (500 mV max. at 1 A load)
Low quiescent current (200 μA typ. @ 1 A load)
Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK
1 A guaranteed output current
Logic-controlled electronic shutdown
Power Good (PPAK and DFN packages)
Fast dynamic response to line and load changes
Internal current and thermal protections
Temperature range: -40 °C to 125 °C
