STMicroelectronics LDF18PT-TR, LDO Regulator, 1A, 1.8 V, 1% 5-Pin, PPAK

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.638£3.19
25 - 95£0.568£2.84
100 - 495£0.448£2.24
500 - 995£0.37£1.85
1000 +£0.294£1.47

*price indicative

Packaging Options:
RS Stock No.:
175-0797
Mfr. Part No.:
LDF18PT-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 (Static) %/V

Accuracy

1%

Load Regulation

0.6 %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

800µA

Package Type

PPAK

Pin Count

5

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

6.6 x 2.4 x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.6 V

Maximum Input Voltage

16 V

Maximum Operating Temperature

+125 °C

Length

6.6mm

Width

2.4mm

COO (Country of Origin):
CN
The LDF is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.6 V to 16 V.
It is available in fixed and adjustable output voltage versions, from 0.8 V to 12 V.
The LDF features are: high output precision, very low-dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications.
Enable logic control pin and power-good output are featured on PPAK/DFN packages.
Current and thermal protection are provided.

Input voltage from 2.6 to 16 V
Very low-dropout voltage (500 mV max. at 1 A load)
Low quiescent current (200 μA typ. @ 1 A load)
Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK
1 A guaranteed output current

Logic-controlled electronic shutdown
Power Good (PPAK and DFN packages)
Fast dynamic response to line and load changes
Internal current and thermal protections
Temperature range: -40 °C to 125 °C