ON Semiconductor NCV8161ASN280T1G, LDO Regulator, 700mA, 2.8 V, ±2% 5-Pin, TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-8433
Mfr. Part No.:
NCV8161ASN280T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

0.02 %/V

Load Regulation

0.008 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3.15 x 1.65 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.9 V

Height

1mm

Length

3.15mm

Width

1.65mm

Automotive Standard

AEC-Q100

The NCV8161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in TSOP-5 and XDFN−4 0.65P, 1 mm x 1 mm.

Ultra High PSRR 90dB at 1kHz, 20mA
Excellent for power sensitive device like camera module and wireless
Ultra Low Output Noise 10μVRMS
Very well suited for noise sensitive application
Very Low Dropout 225mV@450mA
Allow work with very low VIN-VOUT difference
Ultra Low Quiescent current 18μA
Improved efficiency during light load conditions
RF Modules
Automotive Infotainment Systems
Parking camera module
Precision Analog Circuits
Audio codec
Parking camera
Intelligent rear mirror
Infotainment systems