ON Semiconductor NCP140AMXC330TCG, LDO Regulator, 230mA, 3.3 V, ±2% 4-Pin, XDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-8409
Mfr. Part No.:
NCP140AMXC330TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

230mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

30 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

75µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

0.8 x 0.8 x 0.35mm

Height

0.35mm

Minimum Input Voltage

1.6 V

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Width

0.8mm

Length

0.8mm

The NCP140 is a 150 mA very low dropout regulator which offers excellent voltage accuracy and clean output voltage for power sensitive application. The NCP140 is very suitable for battery powered application due to very low quiescent current and virtually zero current at disable mode. This device is stable with or without output capacitors and allows minimize footprint and BOM. The XDFN4 package is optimized for use in space constrained applications.

Capless design
Save PCB area and cost
Stable with any type of capacitor
Simple design
Operating Input Voltage Range: 1.6 V to 5.5 V
Well suited for battery powered applications
Thermal Shutdown and Current Limit Protections
Robust design and high reliability
+/- 1% typical Vout Accuracy
Precise Vout for power sensitive devices
Available in two XDFN4 packages
Very well suited for space-constrained applications
Camera supply module
Wireless module
Touchscreen Controller Supply
Analog device supply
Smartphones
Tablets
Portable Devices
Wearables
Wireless Headsets