ROHM BD00FC0WEFJ-E2, LDO Regulator, 1A Adjustable, 1 → 15 V, ±1% 8-Pin, HTSOP
- RS Stock No.:
- 171-7805
- Mfr. Part No.:
- BD00FC0WEFJ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7805
- Mfr. Part No.:
- BD00FC0WEFJ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1 → 15 V | |
| Line Regulation | 80 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5.25 x 3.9 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 26.5 V | |
| Height | 0.85mm | |
| Minimum Input Voltage | 4 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 3.9mm | |
| Length | 5.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1 → 15 V | ||
Line Regulation 80 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5.25 x 3.9 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 26.5 V | ||
Height 0.85mm | ||
Minimum Input Voltage 4 V | ||
Minimum Operating Temperature -25 °C | ||
Width 3.9mm | ||
Length 5.25mm | ||
BD00FC0WEFJis low-saturation regulators. The BDxxFC0WEFJ series output voltages are Variable, 3.0V, 3.3V, 5.0V, 6.0V, 7.0V, 8.0V, 9.0V, 10.0V, 12.0V, and 15.0V and package is HTSOP-J8. This series has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
Output current capability: 1A
High output voltage accuracy (Ta=25℃): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
HTSOP-J8 package
High output voltage accuracy (Ta=25℃): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
HTSOP-J8 package
