ROHM BD33FA1FP3-ZTL, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3 + Tab-Pin, SOT-89
- RS Stock No.:
- 171-7794
- Mfr. Part No.:
- BD33FA1FP3-ZTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7794
- Mfr. Part No.:
- BD33FA1FP3-ZTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 1 mV | |
| Accuracy | ±1% | |
| Load Regulation | 1.5 % | |
| Polarity | Negative, Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 4.5 x 2.45 x 1.6mm | |
| Minimum Operating Temperature | -25 °C | |
| Height | 2.45mm | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 25 V | |
| Width | 1.6mm | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 1 mV | ||
Accuracy ±1% | ||
Load Regulation 1.5 % | ||
Polarity Negative, Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 4.5 x 2.45 x 1.6mm | ||
Minimum Operating Temperature -25 °C | ||
Height 2.45mm | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 25 V | ||
Width 1.6mm | ||
Length 4.5mm | ||
ROHM LDO Regulator
The ROHM BD50FA1FP3 series, 3.3V LDO regulator is a new age device with an output current capability of 0.1A. It is most suitable for heat dissipation. As a protective function to prevent IC from destruction, this chip has built-in overcurrent protection circuit to protect the device when output is shorted and built-in thermal shutdown circuit to protect the IC during thermal overload conditions. This regulator can use a ceramic capacitor, that has a smaller size and longer life than other capacitors. It has applications in digital appliances.
Features and Benefits
• Automatic switching between low consumption and high speed modes
• Built-in temperature protection circuit (TSD)
• High accuracy output voltage ±1.0%
• Input power supply voltage is 3.0V to 25.0V
• Maximum output current is 100mA
• Operating temperature ranges between -25°C and 85°C
• Soft start function
• Built-in temperature protection circuit (TSD)
• High accuracy output voltage ±1.0%
• Input power supply voltage is 3.0V to 25.0V
• Maximum output current is 100mA
• Operating temperature ranges between -25°C and 85°C
• Soft start function
