ROHM BD00C0AWFPS-ME2 Low Dropout Voltage, Voltage Regulator 1A, 3 → 15 V 4 + Tab-Pin, TO-252
- RS Stock No.:
- 171-7787
- Mfr. Part No.:
- BD00C0AWFPS-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-7787
- Mfr. Part No.:
- BD00C0AWFPS-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 → 15 V | |
| Line Regulation | 80 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Pin Count | 4 + Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 5.5 x 1.2mm | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Input Voltage | 26.5 V | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Width | 5.5mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 → 15 V | ||
Line Regulation 80 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Pin Count 4 + Tab | ||
Output Type Adjustable | ||
Dimensions 6.5 x 5.5 x 1.2mm | ||
Maximum Operating Temperature +105 °C | ||
Maximum Input Voltage 26.5 V | ||
Height 1.2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Width 5.5mm | ||
Automotive Standard AEC-Q100 | ||
Length 6.5mm | ||
The BD00C0AWFPS-M is a low-saturation regulator. The output voltage can be arbitrarily configured depending on the external resistor combination. This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuit and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
Output Current capability : 1A
High Output Voltage Precision : ±1% (Ta=25℃)
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuit
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
Applications:
Car Audio
Electric Bike
High Output Voltage Precision : ±1% (Ta=25℃)
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuit
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
Applications:
Car Audio
Electric Bike
